AD7734BRUZ

Analog Devices
584-AD7734BRUZ
AD7734BRUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 4-Channel, 10 V Input Range, High Throughput, 24-Bit Sigma-Delta A/D Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.006

Stock:
4.006 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
213,06 kr. 213,06 kr.
185,38 kr. 1.853,80 kr.
177,10 kr. 8.855,00 kr.
158,30 kr. 15.830,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
213,06 kr.
Min:
1

Similar Product

Analog Devices AD7734BRUZ-REEL7
Analog Devices
Analog to Digital Converters - ADC 4-Channel, 10 V Input Range, High Throughput, 24-Bit Sigma-Delta A/D Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7734
SMD/SMT
TSSOP-28
24 bit
4 Channel
3-Wire, Microwire, SPI
15.4 kS/s
Single-Ended
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 3.6 V, 4.75 V to 5.25 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD7734EBZ
Gain Error: +/- 0.5 %FSR
INL - Integral Nonlinearity: +/- 0.006 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 85 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.