AD7490WBCSZ

Analog Devices
584-AD7490WBCSZ
AD7490WBCSZ

Mfr.:

Description:
Analog to Digital Converters - ADC 12 BIT 16 CHANNEL ADC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.229

Stock:
3.229 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
135,40 kr. 135,40 kr.
112,12 kr. 1.121,20 kr.
107,50 kr. 2.687,50 kr.
94,67 kr. 9.467,00 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7490
SMD/SMT
LFCSP-SS-32
12 bit
16 Channel
Serial
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
68.8 dB
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: 2 LSB
Gain Error: 3 LSB
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 450 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 83.1 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 68.8 dB
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 81.2 dB
Type: ADC With Sequencer
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.