AD7400YRWZ-REEL

Analog Devices
584-AD7400YRWZ-R
AD7400YRWZ-REEL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Isolated Sigma-Delta Modulator ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.467

Stock:
3.467 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3467 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
78,40 kr. 78,40 kr.
60,95 kr. 609,50 kr.
58,11 kr. 1.452,75 kr.
50,50 kr. 5.050,00 kr.
48,19 kr. 12.047,50 kr.
Full Reel (Order in multiples of 1000)
48,19 kr. 48.190,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
78,40 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
78,40 kr.
Min:
1

Similar Product

Analog Devices AD7400YRWZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised eIsolated Sigma-Delta Modulator ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7400
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
5 V
5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7400EDZ
DNL - Differential Nonlinearity: +/- 0.9 LSB
Gain Error: +/- 1 mV
INL - Integral Nonlinearity: +/- 25 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS/TTL
Pd - Power Dissipation: 90 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Sampling Rate: 10 MS/s
SNR - Signal to Noise Ratio: 71 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All


High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.