AD5940BCBZ-RL7

Analog Devices
584-AD5940BCBZ-RL7
AD5940BCBZ-RL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Bio-Impedance & Electrochemical AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
97,95 kr. 97,95 kr.
76,84 kr. 768,40 kr.
73,70 kr. 1.842,50 kr.
64,90 kr. 6.490,00 kr.
61,69 kr. 15.422,50 kr.
Full Reel (Order in multiples of 1500)
61,69 kr. 92.535,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
97,95 kr.
Min:
1

Similar Product

Analog Devices AD5940BCBZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised Bio-Impedance & Electrochemical AFE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD5940
SMD/SMT
WLCSP-56
Converters
ADC & DAC
12 bit, 16 bit
24 Channel
2.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.9 LSB
INL - Integral Nonlinearity: 2 LSB
Interface Type: SPI
Maximum Clock Frequency: 250 kHz
Number of ADC Channels: 1 Channel
Number of Converters: 3 Converter
Number of DAC Channels: 2 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 1.82 V, 2.5 V
Sampling Rate: 400 kS/s
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 80 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD5940/AD5941 Analogue Front End

Analog Devices AD5940/AD5941 High-Precision, Low-Power, and Electrochemical Analogue Front End (AFE) is designed for portable applications that require high precision, electrochemical-based measurement techniques. The AD5940/AD5941 is capable of voltage, current, and impedance measurements and can be used to measure skin impedance, body impedance, and for electrochemical gas sensing. This device consists of two high-precision excitation loops and one common measurement channel that enables a wide capability of measurements of a sensor under test.