AD5592RBRUZ-RL7

Analog Devices
584-AD5592RBRUZ-RL7
AD5592RBRUZ-RL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-bit octal SPI DAC/ADC on-chip ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.153

Stock:
2.153 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
78,78 kr. 78,78 kr.
61,25 kr. 612,50 kr.
58,41 kr. 1.460,25 kr.
50,65 kr. 5.065,00 kr.
48,42 kr. 12.105,00 kr.
Full Reel (Order in multiples of 1000)
48,42 kr. 48.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
78,78 kr.
Min:
1

Similar Product

Analog Devices AD5592RBRUZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised 12-bit octal SPI DAC/ADC on-chip ref

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
SMD/SMT
TSSOP-16
Converters
ADC & DAC
12 bit
8 Channel
2.7 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.