AD5361BCPZ

Analog Devices
584-AD5361BCPZ
AD5361BCPZ

Mfr.:

Description:
Digital to Analog Converters - DAC 16-CH 14-bit Serial bipolar DAC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
403,29 kr. 4.839,48 kr.
383,67 kr. 13.812,12 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5361
14 bit
16 Channel
30 us
Voltage Buffered
4-Wire, Microwire, QSPI, SPI
- 16.6 V to - 4.5 V, 8 V to 16.5 V
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-56
Tray
Architecture: Resistor-String
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-AD5361EBZ
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 16 Converter
Operating Supply Current: 10 mA
Pd - Power Dissipation: 245 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: - 4.5 V, 8 V
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5360/AD5361 16-/14-Bit Voltage-Output DACs

Analog Devices Inc. AD5360/AD5361 16-Channel, 16-/14-bit DACs offer buffered voltage outputs with a range four times the reference voltage. Each channel has a programmable gain register and an offset adjust register. Designers can independently trim the gain and offset of each DAC to remove errors. For additional flexibility, the device is divided into two groups of eight DACs. The output range of each group can be independently adjusted by an offset DAC.