AD5110BCPZ10-1-RL7

Analog Devices
584-AD5110BCPZ10-1R7
AD5110BCPZ10-1-RL7

Mfr.:

Description:
Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.759

Stock:
6.759 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,11 kr. 26,11 kr.
17,16 kr. 171,60 kr.
15,59 kr. 389,75 kr.
13,20 kr. 1.320,00 kr.
12,61 kr. 3.152,50 kr.
11,26 kr. 5.630,00 kr.
9,55 kr. 9.550,00 kr.
Full Reel (Order in multiples of 3000)
9,03 kr. 27.090,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5110
10 kOhms
35 PPM / C
8 %
Single
128 Tap
Non Volatile
I2C
5.5 V
750 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
LFCSP-8
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5110SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 3000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 14,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AD511x Digital Potentiometers

Analog Devices AD511x Digital Potentiometers provide a nonvolatile solution for 128-/64-/32-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6 mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications.