AD4058BCPZ-R2

Analog Devices
584-AD4058BCPZ-R2
AD4058BCPZ-R2

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 500 ksps SAR ADC

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
51,55 kr. 12.887,50 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD4058
SMD/SMT
LFCSP-14
16 bit
1 Channel
SPI
Differential/Single-Ended
SAR
2.3 V to 3.6 V
86.1 dB
- 40 C
+ 125 C
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 0.1 LSB
Gain Error: 0.0008 % FS
INL - Integral Nonlinearity: 0.15 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 13.6 uW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.3 V to 3.6 V
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 86.1 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
THD - Total Harmonic Distortion: - 118 dB
Type: High Speed, High Accuracy ADC
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
8542390030
ECCN:
EAR99