AD-M2KPWR-EBZ

Analog Devices
584-ADM2KPWREBZ
AD-M2KPWR-EBZ

Mfr.:

Description:
Other Development Tools Power boost for M2K

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
281,39 kr. 281,39 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADALM2000 Power Booster Board

Analog Devices Inc. ADALM2000 Power Booster Board is an ADALM2000 add-on board that increases the output current capability up to 700mA. This board can be also used as a standalone benchtop power supply with positive and negative outputs. The ADALM2000 power booster board is an SB type C powered board that is capable of increasing the output current of ADALM2000’s power supplies. This power booster board operates in M2K and POT modes. The ADALM2000 power booster board operates from a 5.1V 3A USB type C power adapter or a lab supply using the screw terminal connector. Typical applications include general-purpose electronic systems, educational applications, and automated test equipment.