PD42-1-1243-IOLINK

Analog Devices / Maxim Integrated
700-PD4211243IOLINK
PD42-1-1243-IOLINK

Mfr.:

Description:
Stepper Motors PANdrive / Smart Stepper Motor, 28V, 0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.723,11 kr. 1.723,11 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Stepper Motors
RoHS:  
Stepper Motors
Stepper Driver
NEMA 17
0.27 N-m
1.9 deg
24 VDC
1 A
35 g-cm-sq
1 Channel
Brand: Analog Devices / Maxim Integrated
Cable Length: 20 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 42 mm x 42 mm x 64 mm
Packaging: Bulk
Series: PD-1243
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: CoolStep?, SpreadCycle?, StallGuard?, StealthChop?, IO-Link?
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8501109990
USHTS:
8501106060
ECCN:
EAR99

PD42-1-1243-IOLINK PANdrive™ IO-Link™ Actuator

Analog Devices Inc. PD42-1-1243-IOLINK PANdrive™ IO-Link™ Actuator combines a NEMA17 stepper motor with controller and driver electronics. The IO-Link connection through a standard 4-pin M12 connector offers full control over the NEMA17 stepper motor and provides an industry-standard IO-Link communication protocol, enabling control, configuration, and status monitoring. Analog Devices PD42-1-1243-IOLINK Actuator is ideal for laboratory automation, semiconductor handling, and more.