MAX9937AXK+T

Analog Devices / Maxim Integrated
700-MAX9937AXK+T
MAX9937AXK+T

Mfr.:

Description:
Current Sense Amplifiers Automotive Current-Sense Amplifier with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.370

Stock:
5.370 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,99 kr. 34,99 kr.
24,10 kr. 241,00 kr.
22,38 kr. 559,50 kr.
19,69 kr. 1.969,00 kr.
18,65 kr. 4.662,50 kr.
16,71 kr. 8.355,00 kr.
14,10 kr. 14.100,00 kr.
Full Reel (Order in multiples of 2500)
13,58 kr. 33.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX9937
1 Channel
350 kHz
4 V to 28 V
100 dB
2 uA
300 uV
5.5 V
2.7 V
20 uA
0.2 %
- 40 C
+ 125 C
SMD/SMT
SC-70-5
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Output Current per Channel: 7.5 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9937
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.