MAX9152EUE+

Analog Devices / Maxim Integrated
700-MAX9152EUE
MAX9152EUE+

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 800Mbps, LVDS/LVPECL-to-LVDS 2 x 2 Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
100,49 kr. 100,49 kr.
78,85 kr. 788,50 kr.
75,57 kr. 1.889,25 kr.
66,62 kr. 6.395,52 kr.
63,34 kr. 18.241,92 kr.
59,31 kr. 34.162,56 kr.
55,05 kr. 58.132,80 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
MAX9152
Analog Crosspoint Switches
2 x 2
800 Mb/s
LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 96
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX9152
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99