MAX4995BAUT+T

Analog Devices / Maxim Integrated
700-MAX4995BAUTT
MAX4995BAUT+T

Mfr.:

Description:
Power Switch ICs - Power Distribution 50mA to 600mA Programmable Current-Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.043

Stock:
4.043 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
57,52 kr. 57,52 kr.
40,88 kr. 408,80 kr.
39,02 kr. 975,50 kr.
33,87 kr. 3.387,00 kr.
32,30 kr. 8.075,00 kr.
29,47 kr. 14.735,00 kr.
26,11 kr. 26.110,00 kr.
Full Reel (Order in multiples of 2500)
25,36 kr. 63.400,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Current Limit
1 Output
50 mA to 600 mA
350 mOhms
120 us
120 us
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
MAX4995B
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Part # Aliases: MAX4995B
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99