MAX457CSA+

Analog Devices / Maxim Integrated
700-MAX457CSA
MAX457CSA+

Mfr.:

Description:
Video Amplifiers Dual, 70MHz Video Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
117,87 kr. 117,87 kr.
95,26 kr. 952,60 kr.
91,31 kr. 2.282,75 kr.
80,42 kr. 8.042,00 kr.
76,47 kr. 22.941,00 kr.
71,54 kr. 35.770,00 kr.
66,32 kr. 66.320,00 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
MAX457
2 Channel
70 MHz
1 nA
5 mV
42 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Video Amplifier
Brand: Analog Devices / Maxim Integrated
CMRR - Common Mode Rejection Ratio: 54 dB
Pd - Power Dissipation: 470 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 49.54 dB
Part # Aliases: MAX457
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.