MAX4444ESE+T

Analog Devices / Maxim Integrated
700-MAX4444ESET
MAX4444ESE+T

Mfr.:

Description:
High Speed Operational Amplifiers Ultra-High-Speed, Low-Distortion, Differ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.717

Stock:
1.717 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
64,01 kr. 64,01 kr.
49,98 kr. 499,80 kr.
46,48 kr. 1.162,00 kr.
42,60 kr. 4.260,00 kr.
40,73 kr. 10.182,50 kr.
38,72 kr. 38.720,00 kr.
Full Reel (Order in multiples of 2500)
37,37 kr. 93.425,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
78,78 kr.
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4444ESE+
Analog Devices / Maxim Integrated
High Speed Operational Amplifiers Ultra-High-Speed, Low-Distortion, Differ

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
MAX4444
1 Channel
550 MHz
5 kV/us
66.02 dB
40 dB
10 uA
65 mV
5.5 V
4.5 V
3.5 mA
- 40 C
+ 85 C
SMD/SMT
SO-Narrow-16
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 550 MHz
Amplifier Type: Differential Line Receiver
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX4444EVKIT
Pd - Power Dissipation: 1.6 W
Product: Instrumentation Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX4444
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.