MAX4194ESA+T

Analog Devices / Maxim Integrated
700-MAX4194ESA+T
MAX4194ESA+T

Mfr.:

Description:
Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.365

Stock:
7.365 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
65,80 kr. 65,80 kr.
50,80 kr. 508,00 kr.
48,42 kr. 1.210,50 kr.
42,07 kr. 4.207,00 kr.
40,13 kr. 10.032,50 kr.
36,63 kr. 18.315,00 kr.
32,23 kr. 32.230,00 kr.
Full Reel (Order in multiples of 2500)
31,41 kr. 78.525,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
65,80 kr.
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4194ESA+
Analog Devices / Maxim Integrated
Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
MAX4194
1 Channel
250 kHz
60 mV/us
95 dB
6 nA
100 uV
7.5 V
2.7 V
93 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Maximum Input Resistance: 1 GOhms
Pd - Power Dissipation: 471 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX4194
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX4194-MAX4197 Precision Amplifiers

Analog Devices MAX4194-MAX4197 Micropower Precision Instrumentation Amplifiers use a three-op-amp topology that combines precision specifications and operation from a single +2.7V to +7.5V supply or dual ±1.35V to ±3.75V supplies. The supply current is just 93µA in normal operation and 8µA in shutdown mode with a 500ms enable time and 85µs 0.1% settling time (unity gain). Analog Devices MAX4194-MAX4197 Instrumentation Amplifiers preserve battery life in low-voltage battery-powered systems by pulsing the amplifier on/off at low-duty cycle. These modules feature excellent DC common-mode rejection (CMR) from 95dB to 115dB, depending on gain.