MAX4070AUA+T

Analog Devices / Maxim Integrated
700-MAX4070AUA+T
MAX4070AUA+T

Mfr.:

Description:
Current Sense Amplifiers Bidirectional, High-Side, Current-Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.143

Stock:
5.143 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
39,09 kr. 39,09 kr.
27,68 kr. 276,80 kr.
25,81 kr. 645,25 kr.
22,68 kr. 2.268,00 kr.
21,48 kr. 5.370,00 kr.
19,25 kr. 9.625,00 kr.
16,26 kr. 16.260,00 kr.
Full Reel (Order in multiples of 2500)
15,67 kr. 39.175,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
39,09 kr.
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4070AUA+
Analog Devices / Maxim Integrated
Current Sense Amplifiers Bidirectional, High-Side, Current-Sense

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX4070
1 Channel
100 kHz
1.35 V to 24 V
120 dB
2.4 uA
800 uV
24 V
3.6 V
100 uA
0.8 %
- 40 C
+ 125 C
SMD/SMT
uMAX-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 100 kHz
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Gain V/V: 50 V/V, 100 V/V
Input Type: Common Mode
Pd - Power Dissipation: 362 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 40 dB
Part # Aliases: MAX4070
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.