MAX40662ATE/VY+

Analog Devices / Maxim Integrated
700-MAX40662ATE/VY+
MAX40662ATE/VY+

Mfr.:

Description:
Transimpedance Amplifiers Low Noise, High Gain Quad Channel Transi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
189,33 kr. 189,33 kr.
160,09 kr. 1.600,90 kr.
152,86 kr. 3.821,50 kr.
136,67 kr. 10.250,25 kr.
130,40 kr. 39.120,00 kr.
121,75 kr. 63.918,75 kr.
1.050 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
MAX40662
4 Channel
440 MHz
2.5 pA/sqrt Hz
3.5 V
2.9 V
56 mA
- 40 C
+ 125 C
SMD/SMT
TQFN-16
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 2 W
Product Type: Transimpedance Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX40662 Quad Transimpedance Amplifier

Analog Devices MAX40662 Quad Trans-impedance Amplifier is designed for optical distance measurement receivers in LiDAR (Light Detection and Ranging) applications. Features include low noise, high gain, low group delay, and fast recovery from overload, making the MAX40662 ideal for time-of-flight distance measurement applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.