MAX40659ETA+

Analog Devices / Maxim Integrated
700-MAX40659ETA+
MAX40659ETA+

Mfr.:

Description:
Transimpedance Amplifiers High-Speed Trans impedance preamplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
85,49 kr. 85,49 kr.
69,45 kr. 694,50 kr.
66,24 kr. 1.656,00 kr.
57,52 kr. 5.752,00 kr.
54,91 kr. 16.473,00 kr.
50,13 kr. 25.065,00 kr.
43,79 kr. 43.790,00 kr.
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
85,49 kr.
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX40659ETA+T
Analog Devices / Maxim Integrated
Transimpedance Amplifiers High-Speed Trans impedance preamplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Transimpedance Amplifiers
RoHS:  
MAX40659
1 Channel
520 MHz
2.1 pA/sqrt Hz
3.63 V
2.97 V
21 mA
- 40 C
+ 85 C
SMD/SMT
TDFN-8
Tube
Brand: Analog Devices / Maxim Integrated
Impedance: 36.6 kOhms
Pd - Power Dissipation: 1.9048 W
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.