MAX281BCWE+

Analog Devices / Maxim Integrated
700-MAX281BCWE
MAX281BCWE+

Mfr.:

Description:
Active Filters 5th Order, Zero Error, Bessel, Switched

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
143,90 kr. 143,90 kr.
121,75 kr. 1.217,50 kr.
116,67 kr. 2.916,75 kr.
102,87 kr. 9.464,04 kr.
97,80 kr. 26.992,80 kr.
91,46 kr. 46.278,76 kr.
84,22 kr. 85.230,64 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX281B
Low Pass
20 kHz
1 Channel
16 V
4.75 V
0 C
+ 70 C
SMD/SMT
SO-Wide-16
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Active Filters
Factory Pack Quantity: 46
Subcategory: Filters
Part # Aliases: MAX281B
Unit Weight: 473,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More