MAX22196ATJ+

Analog Devices / Maxim Integrated
700-MAX22196ATJ+
MAX22196ATJ+

Mfr.:

Description:
Digital Isolators Industrial Octal Sink/Source Digital Inp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
76,32 kr. 76,32 kr.
59,31 kr. 593,10 kr.
56,55 kr. 1.413,75 kr.
49,09 kr. 5.890,80 kr.
46,92 kr. 14.076,00 kr.
42,75 kr. 23.085,00 kr.
37,45 kr. 38.199,00 kr.
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
76,32 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
SMD/SMT
TQFN-32
36 V
8 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Isolators
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22196 Octal Industrial Digital Inputs

Analog Devices Inc.  MAX22196 Octal Industrial Digital Inputs translate eight industrial 24V or TTL level inputs to logic level outputs. These sink/source digital inputs are individually configurable as a sink (p-type) and source (n-type). The MAX22196 inputs are also individually configurable for Type 1/3, Type 2, TTL, and HTL (high-impedance 24V levels) modes. These digital inputs are powered from a field supply from 8V up to 36V for sink/source operation. The MAX22196 inputs include a serial interface allowing configuration and reading of serialized data through SPI. These digital inputs are equipped with an integrated 5V linear regulator that provides up to 20mA of load current.