MAX206ECWG+

Analog Devices / Maxim Integrated
700-MAX206ECWG
MAX206ECWG+

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
813 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
112,12 kr. 112,12 kr.
90,56 kr. 905,60 kr.
86,83 kr. 2.604,90 kr.
76,54 kr. 9.184,80 kr.
72,74 kr. 19.639,80 kr.
68,04 kr. 34.700,40 kr.
63,04 kr. 64.300,80 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SOIC-24
MAX206E
Transceiver
120 kb/s
4 Driver
3 Receiver
Full Duplex
5 V
5 V
SMD/SMT
20 mA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 10 us
Shutdown: With Shutdown
Factory Pack Quantity: 30
Subcategory: Interface ICs
Part # Aliases: MAX206E
Unit Weight: 307,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.