MAX1491CAI+

Analog Devices / Maxim Integrated
700-MAX1491CAI
MAX1491CAI+

Mfr.:

Description:
LCD Drivers 3.5- and 4.5-Digit, Single-Chip ADCs wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
124,88 kr. 124,88 kr.
103,32 kr. 1.033,20 kr.
99,14 kr. 2.478,50 kr.
87,28 kr. 8.029,76 kr.
83,03 kr. 22.916,28 kr.
77,66 kr. 39.295,96 kr.
71,77 kr. 72.631,24 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
3.5 Digit, 4.5 Digit
SSOP-28
5.25 V
2.7 V
762 mW
MAX1491
0 C
+ 70 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Interface Type: Parallel
Product Type: LCD Drivers
Factory Pack Quantity: 46
Subcategory: Driver ICs
Part # Aliases: MAX1491
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99