MAX1406CWE+

Analog Devices / Maxim Integrated
700-MAX1406CWE
MAX1406CWE+

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
49,24 kr. 49,24 kr.
37,75 kr. 377,50 kr.
35,14 kr. 878,50 kr.
30,96 kr. 2.848,32 kr.
29,32 kr. 8.092,32 kr.
26,33 kr. 13.322,98 kr.
22,23 kr. 22.496,76 kr.
21,19 kr. 53.610,70 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SO-Wide-16
MAX1406
Transceiver
230 kb/s
3 Driver
3 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
1 mA
0 C
+ 70 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.4 us
Shutdown: Without Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX1406
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99