ICM7218AIQI+

Analog Devices / Maxim Integrated
700-ICM7218AIQI
ICM7218AIQI+

Mfr.:

Description:
LED Display Drivers 8-Digit, Multiplexed, LED Decoder Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
131,89 kr. 131,89 kr.
109,29 kr. 1.092,90 kr.
104,74 kr. 2.618,50 kr.
92,28 kr. 10.796,76 kr.
87,73 kr. 23.950,29 kr.
82,06 kr. 41.604,42 kr.
75,87 kr. 76.932,18 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
131,89 kr.
Min:
1

Similar Product

Analog Devices / Maxim Integrated ICM7218AIQI+T
Analog Devices / Maxim Integrated
LED Display Drivers 8-Digit, Multiplexed, LED Decoder Driver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
8 Digit
64 Segment
QFP-28
950 uA
SMD/SMT
- 20 C
+ 85 C
ICM7218A
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 4 V to 6 V
Pd - Power Dissipation: 800 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 39
Subcategory: Driver ICs
Part # Aliases: ICM7218A
Unit Weight: 1,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99