CLF24H4LS300PU

Ampleon
94-CLF24H4LS300PU
CLF24H4LS300PU

Mfr.:

Description:
RF MOSFET Transistors CLF24H4LS300P/SOT1214/TRAY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.457,16 kr. 1.457,16 kr.
1.364,81 kr. 13.648,10 kr.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
GaN SiC
50 V
2.4 GHz to 2.5 GHz
16 dB
300 W
+ 225 C
SMD/SMT
SOT1214B-5
Tray
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 15 V, + 2 V
Vgs th - Gate-Source Threshold Voltage: - 2.32 V
Part # Aliases: 934960762112
Unit Weight: 3,156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99