BLP981XY

Ampleon
94-BLP981XY
BLP981XY

Mfr.:

Description:
RF MOSFET Transistors BLP981/TO270/REEL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
350,77 kr. 350,77 kr.
318,84 kr. 3.188,40 kr.
Full Reel (Order in multiples of 100)
286,99 kr. 28.699,00 kr.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
LDMOS
1.4 uA
108 V
23.8 dB
170 W
+ 225 C
SMD/SMT
TO-270-2F-1
Reel
Cut Tape
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 6 V, 11 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

BLP981 LDMOS Power Transistor

Ampleon BLP981 Laterally Diffused Metal-Oxide-Semiconductor (LDMOS) Power Transistor is a 170W device engineered for broadband applications spanning from HF up to 1400MHz. Designed with high ruggedness and efficiency in mind, the Ampleon BLP981 is ideal for both analog and digital transmitter systems in broadcast, avionics, and other non-cellular communication domains. The transistor features integrated dual-sided ESD protection, high power gain, and excellent thermal stability, making the BLP981 suitable for demanding environments. A robust design ensures reliable performance under challenging operating conditions, while also offering easy power control and consistent signal amplification.