BLP0427M9S20GXY

Ampleon
94-BLP0427M9S20GXY
BLP0427M9S20GXY

Mfr.:

Description:
RF MOSFET Transistors BLP0427M9S20G/TO270/REEL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
159,27 kr. 159,27 kr.
141,59 kr. 1.415,90 kr.
132,12 kr. 2.642,40 kr.
128,01 kr. 6.400,50 kr.
Full Reel (Order in multiples of 100)
118,61 kr. 11.861,00 kr.
112,35 kr. 22.470,00 kr.
106,53 kr. 53.265,00 kr.
1.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
LDMOS
65 V
500 mOhms
400 MHz to 2.7 GHz
19 dB
20 W
+ 225 C
SMD/SMT
TO-270-2G-1-3
Reel
Cut Tape
MouseReel
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 5 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Part # Aliases: 934960108538
Unit Weight: 541,345 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99