731A/P31

Amphenol Wilcoxon
523-731A/P31
731A/P31

Mfr.:

Description:
Acceleration Sensor Modules Top exit 731A sensor and P31 low noise power/amplifier system with R6-2T-J9-10 cable. 1X, 10X, 100X selectable gain, low pass filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
16.609,99 kr. 16.609,99 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
X
0.5 g
10 V/g
+ 65 C
Brand: Amphenol Wilcoxon
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 731
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 1,36 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99