PT047-KM-MSMPF-12.0I

Amphenol Times Microwave Systems
523-PT047KMMSMPF120I
PT047-KM-MSMPF-12.0I

Mfr.:

Description:
RF Cable Assemblies PT-047 cable assembly, 2.92 mm male to SMPM female, 12.0 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.195,76 kr. 11.957,60 kr.
1.162,86 kr. 29.071,50 kr.
1.160,10 kr. 58.005,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
2.92 mm
Plug (Male)
Straight
SMPM
Socket (Female)
Straight
304.8 mm (12 in)
50 Ohms
70 GHz
Micro Coax
Blue
Brand: Amphenol Times Microwave Systems
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Contact Plating: Silver
Polarity: Normal
Product Type: RF Cable Assemblies
Series: PT047
Subcategory: Cable Assemblies
Tradename: PhaseTrack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

PhaseTrack® 047 (PT-047) Micro Coaxial Cables

Amphenol Times Microwave Systems PhaseTrack® 047 (PT-047) Micro Coaxial Cables are low-loss, highly flexible foam-core micro coax cables. The Amphenol Times Microwave Systems PT-047 is designed for space satellite programs with high-performance characteristics, such as a -65°C to +150°C operating temperature range, making the series ideal for use in a wide variety of applications. The broad frequency range (up to 70GHz) and strong durability are useful in medical, test equipment, and RF designs.