USBBFTV22G

Amphenol Socapex
523-USBBFTV22G
USBBFTV22G

Mfr.:

Description:
USB Connectors 4-Hole Solder Recept Sq Flange Olive Drab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
748,76 kr. 748,76 kr.
715,12 kr. 7.151,20 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS: N
USB Type B Connectors
Jack (Female)
USB 2.0
Solder Pin
4 Contact
1 Port
IP68
Brand: Amphenol Socapex
Product Type: USB Connectors
Series: USBBF TV
Factory Pack Quantity: 10
Subcategory: USB Connectors
Tradename: USB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

Field Industrial Connection Systems

The Amphenol Socapex Field Industrial Connection Systems allow you to use a standard USB 2.0 connection in harsh environments. The connection systems are IP67 rated against fluids and dust, are shock, vibration, and traction resistant, and mechanical coded / polarized (2 positions). The Amphenol Socapex USB Field Industrial Connection Systems do not require cabling operation in the field - no tools required.

USBBF TV USB-B (USB 2.0) Connection System

Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System features an IP68 sealed rating and a -40°C to +85°C temperature range. The series is sealed against fluids and dust while resisting shock, vibration, and traction. The connectors offer USB 2.0 data transmission and have a data rate of up to 480Mb/s for high-speed USB. Additional features include no cabling operation in the field and no tools required, improved EMI protection, and 500 minimum mating cycles. Amphenol Socapex USBBF TV USB-B (USB 2.0) Connection System is ideal for embedded computers, railways, navy systems, and battlefield communication systems.

Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.