7032-7841

Amphenol / SV Microwave
523-7032-7841
7032-7841

Mfr.:

Description:
RF Cable Assemblies SMPM Male VITA 67.3 embly for .047 Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.490,81 kr. 1.490,81 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMPM
Plug (Male)
Straight
SMA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohmss
18 GHz
0.047 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 18 GHz
Polarity: Normal
Product Type: RF Cable Assemblies
Qualification: SOSA
Series: VITA
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Test/Quality Data

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

VITA 67.3 Coaxial/RF Connector Solutions

Amphenol / SV Microwave VITA 67.3 Coaxial/RF Connector Solutions offers a unique connection retention mechanism that eases installation/removal and floating SMPM coaxial contacts which ensure excellent RF performance in any mating condition. The VITA 67.3 components are designed for side-by-side implementation with VITA 46 hardware and can be cabled to ø.086" and smaller coaxial cable types. Other features include high reliability, density, and ruggedness.

VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.