SS12A1F

Amphenol SINE Systems
654-SS12A1F
SS12A1F

Mfr.:

Description:
Standard Circular Contacts SOCKET CONTACT 2.5MM GOLD FLASH PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.281

Stock:
1.281 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,72 kr. 3,72 kr.
3,28 kr. 32,80 kr.
3,06 kr. 76,50 kr.
2,92 kr. 292,00 kr.
2,73 kr. 682,50 kr.
Full Reel (Order in multiples of 1000)
2,47 kr. 2.470,00 kr.
2,29 kr. 4.580,00 kr.
2,21 kr. 11.050,00 kr.
2,09 kr. 20.900,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
23 A
2.5 mm
Copper Alloy
14 AWG to 12 AWG
Crimp
Gold
Stamped and Formed
ATHP
Reel
Cut Tape
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: MagnaMate Mini
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

MagnaMate™ ATHP Connectors

Amphenol Sine MagnaMate™ ATHP Connectors are designed to withstand the extreme conditions of the trucking, agricultural, mining, construction, and marine industries. MagnaMate ATHP components are IP67-rated in mated condition and operate over a temperature range of -40°C to +130°C or -55°C to +125°C. MagnaMate ATHP connectors feature Amphenol RADSOK contact technology that creates an electrical contact interface that exceeds typical interconnect requirements. MagnaMate withstands extreme vibration and shock and is constructed of heavy-duty thermoplastic. The current rating is 180A for the 8mm/35-50mm2 wire, 20A to 35A for the Mini, and 130A to 180A for the QL components.