RT0W01419PKNH03-K

Amphenol SINE Systems
654-RT0W01419PKNH03K
RT0W01419PKNH03-K

Mfr.:

Description:
Standard Circular Connector Square Flange Recept silicone seal IP69k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
172,70 kr. 172,70 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connector Kits
19 Position
Pin (Male)
14
Panel
Zinc Alloy
Square Flange Receptacle Kit
22.2 mm
IP67, IP69k
RSSM
Bulk
Brand: Amphenol SINE Systems
Contact Material: Brass
Current Rating: 7.5 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Zinc Alloy
Insert Arrangement: 14-19
Length: 32 mm
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Screw
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Square Flange
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 250 V
Wire Gauge: 30 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

ecomate® RSSM IP69K Circular Metal Connectors

Amphenol Sine Systems ecomate® Rugged Superior Seal Metal (RSSM) Circular Metal Connectors are available with numerous insert arrangements and match all the specifications of the ecomate RM series, with the addition of superior seals (+125°C). The seals increase the IP ratings to IP67/69K (in mated condition). The RSSM plugs can only mate with ecomate RSSM receptacles to ensure an IP69K rating. Contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options. Amphenol Sine Systems RSSM connectors can be shared with the ecomate Aquarius™, Aquarius™ Fathom Lock, and RM series. The connectors are ideal in circular, rugged, superior seal, and metal connector industrial applications. The series is available in 8 shell sizes and 28 insert arrangements.