RT001619SKNH03-K

Amphenol SINE Systems
654-RT001619SKNH03-K
RT001619SKNH03-K

Mfr.:

Description:
Standard Circular Connector Square Flange Recept silicone seal IP69k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
234,62 kr. 234,62 kr.
211,86 kr. 2.118,60 kr.
194,11 kr. 4.852,75 kr.
188,59 kr. 9.429,50 kr.
180,68 kr. 18.068,00 kr.
176,21 kr. 44.052,50 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connector Kits
19 Position
Socket (Female)
16
Panel
Zinc
Square Flange Receptacle Kit
25.3 mm
IP67, IP69k
RSSM
Bulk
Brand: Amphenol SINE Systems
Contact Material: Brass
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Zinc Alloy
Insert Arrangement: 16-19
Length: 25 mm
Mating Style: Bayonet
Mounting Angle: Straight
Mounting Type: Screw
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Square Flange
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 500 V
Wire Gauge: 26 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

ecomate® RSSM IP69K Circular Metal Connectors

Amphenol Sine Systems ecomate® Rugged Superior Seal Metal (RSSM) Circular Metal Connectors are available with numerous insert arrangements and match all the specifications of the ecomate RM series, with the addition of superior seals (+125°C). The seals increase the IP ratings to IP67/69K (in mated condition). The RSSM plugs can only mate with ecomate RSSM receptacles to ensure an IP69K rating. Contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options. Amphenol Sine Systems RSSM connectors can be shared with the ecomate Aquarius™, Aquarius™ Fathom Lock, and RM series. The connectors are ideal in circular, rugged, superior seal, and metal connector industrial applications. The series is available in 8 shell sizes and 28 insert arrangements.