MP6ARS8S

Amphenol SINE Systems
654-MP6ARS8S
MP6ARS8S

Mfr.:

Description:
Standard Circular Contacts 3.6mm Pin Contact with RADSOK Technology. Crimp Barrel, 86A, Wire Range 10mm (8AWG)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,57 kr. 33,57 kr.
28,80 kr. 288,00 kr.
27,01 kr. 540,20 kr.
25,59 kr. 1.279,50 kr.
23,80 kr. 2.380,00 kr.
22,60 kr. 4.520,00 kr.
21,34 kr. 10.670,00 kr.
19,99 kr. 19.990,00 kr.
19,40 kr. 38.800,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
86 A
8
Copper Alloy
Crimp
Silver
Machined Contacts
RM
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.