MP10A23S

Amphenol SINE Systems
654-MP10A23S
MP10A23S

Mfr.:

Description:
Standard Circular Contacts MACHINED PIN 8AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.595

Stock:
1.595
Can Dispatch Immediately
On Order:
4.000
Expected 17/02/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,77 kr. 9,77 kr.
7,38 kr. 73,80 kr.
7,06 kr. 176,50 kr.
6,93 kr. 346,50 kr.
6,80 kr. 680,00 kr.
6,01 kr. 1.502,50 kr.
5,76 kr. 2.880,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
45 A
8
Copper Alloy
12 AWG to 10 AWG
Crimp
Silver
Machined Contacts
RM, Aquarius
Bulk
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Tradename: Ecomate
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99