ATS13-34PB2-BM01

Amphenol SINE Systems
654-ATS13-34PB2-BM01
ATS13-34PB2-BM01

Mfr.:

Description:
Automotive Connectors 34 Position PCB Receptacle with Sealed Flange, Pin, Right Angle, Contact Size 20, Double Latch, Self-Threading, Keyed B, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
140,70 kr. 140,70 kr.
119,58 kr. 1.195,80 kr.
112,12 kr. 2.803,00 kr.
106,75 kr. 5.337,50 kr.
103,17 kr. 10.317,00 kr.
97,43 kr. 29.229,00 kr.
94,59 kr. 56.754,00 kr.
2.550 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Receptacles
34 Position
PCB Mount
Solder Pin
Gold
28 AWG
18 AWG
Black
ATS
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Male
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Gender: Female
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Tradename: ATS Series
Wire Gauge Range: 28 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

ATS Series™ Superior Seal PCB Connectors

Amphenol Sine Systems ATS Series™ Superior Seal Connectors are a high-performance, IP67- and IP69K-rated (in mated condition), rectangular, thermoplastic, cost-effective solution for harsh environmental applications with superior seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Receptacles are available in both 90° right-angle and 180° straight-pin PCB options, as well as traditional in-line options, and have been developed to be compatible with existing standard products industry-wide.  ATS Series™ connectors utilize precision-engineered, 3-tang contacts featured in the ecomate® family of products. These connectors are available in plugs, inline receptacles, flange-mount receptacles, and PCB receptacles with BoardLock™.