ATHD041-4PBM14-AT18PABM14-X201

Amphenol SINE Systems
654-ATHD414A18P14X21
ATHD041-4PBM14-AT18PABM14-X201

Mfr.:

Description:
Heavy Duty Power Connectors 37 Position Power Splitter Control Module, 1 Pin x 1 and 18 Pin x 2 Device Layout, Nickel Contacts, 100A, Potted, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
319,14 kr. 319,14 kr.
271,25 kr. 2.712,50 kr.
251,03 kr. 7.530,90 kr.
239,02 kr. 14.341,20 kr.
227,68 kr. 27.321,60 kr.
226,26 kr. 61.090,20 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
ATHD
Power Modules
100 A
36 Position
Screw
Thermoplastic (TP)
Nickel
Copper
16 AWG
4 AWG
IP68
Bulk
HYPERBUSS
Brand: Amphenol SINE Systems
Contact Gender: Male
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 30
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

HYPERBUSS™ PSM Bussed Receptacle Blocks

Amphenol Sine Systems HYPERBUSS™ PSM Bussed Receptacle Blocks are environmentally sealed, multi-pin, heavy-duty, thermoplastic connectors. These receptacle blocks are designed for applications where a common bussed electrical pathway is required in a condensed footprint. This provides an effective way to connect multiple devices to one block. The PSM receptacle blocks feature integrated latches to ensure proper mating with their respective plugs and industry-standard connectors. These receptacle blocks connect multiple devices into a single, integrated bussed feedback assembly and meet SAE/SAE J1939 requirements for CAN Bus applications. The HYPERBUSS™ PSM receptacle blocks are IP68 and IP69K rated in mated condition and combine power and ground in one block. These blocks operate within the 13A to 225A current range and -55°C to 125°C temperature range. Typical applications include transportation, marine, military, alternative energy, and agriculture.

ATHD Single-Pole Heavy Duty Power Connectors

Amphenol Sine Systems ATHD Series™ Heavy Duty Power Connectors feature an IP68/69K-rated (mated) and environmentally sealed connection system. The ATHD series provides an environmentally sealed connection system and solution to field splices and terminals in harsh environments. Safety features include an integral latch to prevent inadvertent disconnect, and an audible/tactile “click” provides circuit confirmation. Precision-machined contact technology maximizes performance and durability while delivering up to 100A of power. These connectors are available in In-Line (Wire-to-Wire), BoardLock™, PanelMate™, and StructurePlus™ options, and in various standard lengths (1m, 2m, 4m, 5m, and 10m). Amphenol Sine Systems ATHD Connectors are suitable for heavy-duty, transportation, marine, diagnostic, military, and alternative energy applications.

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.