920-248P-51P

Amphenol RF
523-920-248P-51P
920-248P-51P

Mfr.:

Description:
RF Connectors / Coaxial Connectors AFI Plug PCB Bullet Thru Hole 13.29mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
90,71 kr. 90,71 kr.
81,31 kr. 813,10 kr.
76,61 kr. 19.152,50 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
AFI
Plug (Pin)
50 Ohms
6 GHz
Solder Pin
Straight
Standard
Through Hole
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Slide On
Isolation: Non-Isolated
Mating Cycles: 100
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: AFI
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AFI RF Connector Interface

Amphenol AFI RF Connector Interface solves packaging design issues by compensating for mechanical misalignment in stacked PCBs and daughterboard / motherboard applications. The AFI interface utilizes a proprietary configuration that allows for an industry-leading "float" to compensate for the axial and radial misalignment due to packaging tolerances. This float results in a maximum misalignment allowed by the system of ±0.38mm (0.015") radial float and ±0.50mm (0.020") axial float. The AFI interface is available in both 75Ω and 50Ω configurations. Amphenol AFI RF Connector Interface is ideal for military and broadband applications.