095-902-598-300

Amphenol RF
523-095-902-598-300
095-902-598-300

Mfr.:

Description:
RF Cable Assemblies RP-SMA Straight Bulkhead Front Mount Jack to MHF 4 LK Right Angle Plug 1.37 mm Micro-cable 300 millimeters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 11/02/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
116,67 kr. 116,67 kr.
101,08 kr. 1.010,80 kr.
95,86 kr. 2.396,50 kr.
94,44 kr. 4.722,00 kr.
83,33 kr. 8.333,00 kr.
77,81 kr. 19.452,50 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
MHF-4LK
Plug (Male)
Right Angle
300 mm (11.811 in)
50 Ohms
7.1 GHz
1.37 mm
Bulk
Brand: Amphenol RF
Connector A Polarity: Reverse
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Series: RP-SMA
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

MHF® 4 LK Cable Assemblies

Amphenol RF MHF® 4 LK Cable Assemblies are 50Ω tamper-resistant ultra-miniature cable assemblies featuring the I-PEX MHF® 4 LK locking connector on one end. These preconfigured assemblies are available in multiple configurations designed on ultra-flexible 1.37 mm micro-coax cable with compact SMA and reverse-polarity SMA connectors. The combination of these durable connectors with this compact cable type assures reliability in demanding and rigorous environments. The MHF® 4 LK connectors are compatible with AMC4 and industry-standard micro-miniature connectors. Typical applications include wireless communications, portable electronics, test and measurement equipment, IoT and industrial modules, and medical devices.