095-900-546-024

Amphenol RF
523-095900546024
095-900-546-024

Mfr.:

Description:
RF Cable Assemblies RF CableAssemblyMCX R AnglePlug to Strai

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,21 kr. 166,21 kr.
140,92 kr. 1.409,20 kr.
133,61 kr. 3.340,25 kr.
123,46 kr. 6.173,00 kr.
115,78 kr. 11.578,00 kr.
110,71 kr. 27.677,50 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
MCX
Plug (Male)
Right Angle
MCX
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
1 GHz
RG-174
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper Alloy
Contact Plating: Gold
Frequency Range: 0 Hz to 1 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

MMCX to SMA Cable Assemblies

Amphenol RF MMCX to SMA Cable Assemblies feature an SMA jack to MMCX plug using an RG-316 cable. The cable assemblies offer 50Ω impedance, DC to 6GHz frequency, 300VRMS hipot, and up to 5% tolerance. Amphenol RF MMCX to SMA Cable Assemblies come in lengths of 0.152m to 3m (6" to 118.11") with a straight, right-angle, or bulkhead connector body style.