095-850-258M100

Amphenol RF
523-095-850-258M100
095-850-258M100

Mfr.:

Description:
RF Cable Assemblies BNC Right Angle Plug to BNC Straight Jack RG-174 50 Ohm 1 Meter (39.37 Inches)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
168,45 kr. 168,45 kr.
167,70 kr. 1.677,00 kr.
161,36 kr. 4.034,00 kr.
148,68 kr. 7.434,00 kr.
139,73 kr. 13.973,00 kr.
138,76 kr. 34.690,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
Plug (Male)
Right Angle
BNC
Jack (Female)
Straight
1 m (3.281 ft)
50 Ohms
6 GHz
RG-174
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 42,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

BNC Cable Assemblies

Amphenol RF BNC Cable Assemblies feature a bayonet coupling mechanism that provides positive quick mating and unmating while offering high reliability. These assemblies are available with 50Ω and 75Ω impedance, enabling users to match impedance to system requirements. This series accommodates a wide range of RG flexible coaxial cables and low-loss LMR cables. Amphenol RF BNC Cable Assemblies are often used in broadcast applications.