095-850-232-018

Amphenol RF
523-095-850-232-018
095-850-232-018

Mfr.:

Description:
RF Cable Assemblies BNC Str Plg to BNC Str Jck 4855R 18in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
241,26 kr. 6.031,50 kr.
238,27 kr. 11.913,50 kr.
234,84 kr. 23.484,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
BNC
Plug (Male)
Straight
BNC
Jack (Female)
Straight
457.2 mm (18 in)
75 Ohms
12 GHz
Belden 4855R
Black
Bulk
Brand: Amphenol RF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

BNC Cable Assemblies

Amphenol RF BNC Cable Assemblies feature a bayonet coupling mechanism that provides positive quick mating and unmating while offering high reliability. These assemblies are available with 50Ω and 75Ω impedance, enabling users to match impedance to system requirements. This series accommodates a wide range of RG flexible coaxial cables and low-loss LMR cables. Amphenol RF BNC Cable Assemblies are often used in broadcast applications.