095-850-215M300

Amphenol RF
523-095-850-215M300
095-850-215M300

Mfr.:

Description:
RF Cable Assemblies BNC Jck HD-BNC Plg Bldn 4505R 12G 3.00M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
25 Can Dispatch in 20 Days
Minimum: 25   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
455,58 kr. 11.389,50 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
HD-BNC
Plug (Male)
Straight
HD-BNC
Jack (Female)
Straight
3 m (9.843 ft)
75 Ohms
12 GHz
Belden 4505R
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Nickel
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 154,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

12G BNC & HD-BNC Cable Assemblies

Amphenol RF 12G BNC and HD-BNC Cable Assemblies are optimized for 4K Ultra HD broadcasts, using a single channel to provide a fully intact signal transmission of up to 12Gbps. These fixed-length cable assemblies are offered in BNC and HD-BNC configurations as straight-plug to straight-plug cable assemblies. Standard lengths range from 6" to 25ft. Amphenol RF cable assemblies feature brass and gold-plated contacts, silicone rubber gaskets, and a BNC bayonet coupling mechanism. This 12G product line is ideal for mobile broadcasts, patch panels, HD cameras, digital signage, video encoders and routers, and remote viewing.

HD-BNC Cable Assemblies

Amphenol RF HD-BNC Cable Assemblies offer bayonet and push-pull locking mechanisms that offer positive, secure locking while allowing quick and easy disconnect. This eliminates the need for technicians to create assemblies in the field. These assemblies are available with a variety of cable options, including Belden 1694A and Belden 1855A. Cable lengths range from 100mm to 100'. Amphenol RF HD-BNC Cable Assemblies support the latest high-definition transmission systems with guaranteed reliability and performance. Applications include surveillance systems, mobile broadcast equipment, audio/video switching devices, digital signage, ultra HD and 4K TVs, and much more.