095-820-247-200

Amphenol RF
523-095-820-247-200
095-820-247-200

Mfr.:

Description:
RF Cable Assemblies

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
195,90 kr. 195,90 kr.
166,58 kr. 1.665,80 kr.
156,06 kr. 3.901,50 kr.
148,68 kr. 7.434,00 kr.
141,59 kr. 14.159,00 kr.
134,43 kr. 33.607,50 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
FAKRA
Plug (Male)
Bulkhead
MHF
Plug (Male)
Right Angle
200 mm (7.874 in)
50 Ohms
6 GHz
1.37 mm Micro-Cable
Bulk
Brand: Amphenol RF
Contact Material: Copper, Phosphor Bronze
Contact Plating: Gold
Frequency Range: DC to 6 GHz
IP Rating: IP67
Minimum Frequency: DC
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FAKRA to MHF Locking Cable Assemblies

Amphenol RF FAKRA to MHF Locking Cable Assemblies provide a secure connection in mobile applications and support frequencies of up to 6GHZ. The secure locking function of the locking connector requires significant force to unmate, making this series ideal for demanding environments subject to constant motion or vibrations. The MHF I LK locking connector is constructed from phosphor bronze with gold plating for robustness. The FAKRA connector features lightweight plastic, while the body is made with ruggedized zinc alloy and nickel plating. The contact pin is beryllium copper with gold plating. The FAKRA connector is available with the universal Z key code for wide-ranging compatibility and offers easy mating and unmating. Amphenol RF FAKRA to MHF Locking Cable Assemblies are offered in pre-configured lengths of 50mm to 400mm with 1.37mm cabling that is easily routable.