MCD50MG1000K/AA-15

Amphenol Positronic
276-MCD50MG1000KAA15
MCD50MG1000K/AA-15

Mfr.:

Description:
D-Sub Standard Connectors MCD SERIES STANDARD DENSITY MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.278,55 kr. 5.278,55 kr.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
50 Position
Pin (Male)
Crimp
Through Hole
Straight
3 Row
Male
Gold
Plug
5
Aluminum
Electroless Nickel
IP67
Unfiltered
MCD
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: MACH-D
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

MACH-D D-Sub Connectors

Positronic MACH-D D-Sub Connectors are high-performance D-sub connectors for use in harsh environments. MACH-D Connectors feature a precision machined shell that provides EMI shielding protection. The grounding strip on this Positronic D-sub series provides excellent electromagnetic compatibility (EMC). A mechanically rugged machined shell protects against shock, vibration, and impact. IP67 configurations protect against fluid and dust ingress. These connectors are high-performance M24308 intermateable.