FC4010DS/AA-2272

Amphenol Positronic
276-FC4010DSAA2272
FC4010DS/AA-2272

Mfr.:

Description:
D-Sub Contacts ORV3 CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.234

Stock:
2.234 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
39,02 kr. 39,02 kr.
14,77 kr. 29.540,00 kr.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Contacts
Socket (Female)
Machined Contacts
Copper Alloy
Gold
10 AWG
Crimp
Brand: Amphenol Positronic
Product Type: D-Sub Contacts
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
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
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

OCP ORV3 Universal AC Input Connectors

Positronic Open Compute (OCP) ORV3 Universal AC Input Connectors are specially designed for use in power management, including in the power shelf, the server, or any other aspect of power management. These connectors are available in a wide variety of options for flexibility. Termination styles include right-angle PCB and PCB inverted, crimp, and 12AWG to 8AWG. The female crimp connectors with a backshell feature a locking latch and shrouded contacts for safety. The male PCB connectors utilize recessed contacts for safety and threaded inserts for improved structural integrity. Positronic OCP ORV3 Universal AC Input Connectors operate in a -55°C to +125°C temperature range.