PRB07R24-BLP(LC)

Amphenol Industrial
654-PRB07R24-BLPLC
PRB07R24-BLP(LC)

Mfr.:

Description:
Circular MIL Spec Connector JAMNUTRECEPTACLE24-BLFORPINLESSCONTACT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
95,04 kr. 95,04 kr.
84,22 kr. 842,20 kr.
81,02 kr. 1.620,40 kr.
77,06 kr. 3.853,00 kr.
73,48 kr. 7.348,00 kr.
66,99 kr. 13.398,00 kr.
62,59 kr. 31.295,00 kr.
61,17 kr. 61.170,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
Pin (Male)
24-BL
Receptacles
Jam Nut
Crimp
Panel
46 A
Copper Alloy
Amphe-PRB
Brand: Amphenol Industrial
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Polyamide (PA)
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 600 VAC
Wire Gauge: 8 AWG
Part # Aliases: ZH-794774-BLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Amphe-PRB Reverse Bayonet Plastic Connectors

Amphenol Industrial Amphe-PRB Reverse Lightweight Bayonet Plastic Connectors are designed for inverter power supply connectors. These Amphenol Industrial connectors are economical and robust, featuring a durable thermoplastic shell that meets UL F1 ratings. Amphe-PRB Reverse Lightweight Bayonet Plastic Connectors are ideal for outdoor use, providing excellent resistance to ultraviolet light, water exposure, and immersion. A tough, rugged design and cost-effective single/multiphase options make the connectors ideal for harsh environments, heavy equipment, solar, electric vehicles, industrial automation, and more.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.