PSAS4F2130011TR

Amphenol FCI
523-PSAS4F2130011TR
PSAS4F2130011TR

Mfr.:

Description:
PCI Express/PCI Connectors SAS/PCIe 40 (U2 & U3) Connectors 68 Pin RA Surface Mount Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.050

Stock:
4.050 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
45,51 kr. 45,51 kr.
38,64 kr. 386,40 kr.
36,18 kr. 904,50 kr.
34,47 kr. 1.723,50 kr.
32,82 kr. 3.282,00 kr.
Full Reel (Order in multiples of 400)
30,44 kr. 12.176,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
Serial Connectors
68 Position
Mounting Peg
Right Angle
SMD/SMT
Phosphor Bronze
Gold
Brand: Amphenol FCI
Current Rating: 1.5 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Packaging: Cut Tape
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 400
Subcategory: Card Edge Connectors
Voltage Rating: 500 VAC
Unit Weight: 4,225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

SAS/PCIe 4.0 (U2 & U3) Connectors

Amphenol Commercial SAS/PCIe® 4.0 (U2 and U3) Connectors feature 16GT/s (PCIe lanes) or 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. These connectors support up to four-port 16GT/s PCle-based devices and both SAS and SATA drives. Amphenol SAS/PCIe 4.0 Connectors offer staggered contact lengths and stamped clips that provide sequential contact mating for hot plugging and additional mechanical strength after soldering. The series has a durability rating of 500 mating cycles. Ideal applications are storage serves, mezzanine cards, and external storage systems.